PFERD 25202152 Countersink set HSS 90° for steel and non-ferrous use

MPN
25202152
Brand
PFERD
EAN-13
4007220168523
Order Code
05-8281
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £38.35
10+ £36.54
50+ £36.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The PFERD Countersink set is a precision machining tool featuring high-speed steel construction, adhering to DIN 335 standards with a 90° angle. It includes one piece ideal for creating precise conical holes in metal workpieces. This set is typically used for deburring and finishing applications in industrial or workshop settings.
Type Countersink set
Diameter Various
Angle 90°
Material HSS
Weight 72g

Reviews

Be the first to submit a review

Trustpilot