PFERD 25202133 Countersink 15 mm HSS 90° for tough materials

MPN
25202133
Brand
PFERD
EAN-13
4007220168035
Order Code
05-8268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £15.15
10+ £14.24
50+ £13.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The PFERD 25202133 Countersink is a high-speed steel (HSS) tool designed for precision machining tasks. It features a 15 mm diameter and adheres to the DIN 335 standard, making it ideal for creating clean and accurate countersinks in various materials. Typically used in machining applications, this robust tool is suited for professionals requiring smooth and reliable performance.
Type Countersink
Diameter 10mm
Angle 90°
Material HSS
Total Length 60mm
Weight 45g

Reviews

Be the first to submit a review

Trustpilot