PFERD 25202132 KES countersink 12.4mm HSS for tough materials 1 pc

MPN
25202132
Brand
PFERD
EAN-13
4007220168004
Order Code
05-8267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.92
10+ £13.05
50+ £12.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PFERD countersink, model 25202132, is a high-speed steel (HSS) tool with a 12.4 mm diameter and a 90° cutting angle. It is designed for precision machining and is suitable for creating clean, deburred holes in various materials. Typically used in metalworking and manufacturing applications, it ensures efficient and accurate countersinking results.
Type Countersink
Diameter 8mm
Angle 90°
Material HSS
Total Length 56mm
Weight 32g

Reviews

Be the first to submit a review

Trustpilot