PFERD 25202126 Countersink 90° high-performance for tough materials

MPN
25202126
Brand
PFERD
EAN-13
4007220167397
Order Code
05-8261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

PFERD manufactures the 25202126 countersink, a high-speed steel tool with a 6.3 mm diameter. It is designed for machining applications, particularly for creating precise countersinks at a 90° angle. This tool is commonly used in metalworking and woodworking for creating clean, deburred holes.
Type Countersink
Diameter 5mm
Angle 90°
Material HSS
Total Length 45mm
Weight 15g

Reviews

Be the first to submit a review

Trustpilot