PFERD 25202124 countersink 5.3 mm HSS for tough materials 90° angle

MPN
25202124
Brand
PFERD
EAN-13
4007220167359
Order Code
05-8259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.41
10+ £8.79
50+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

PFERD manufactures the KES HSSE DIN 335 C90° 5.3 countersink, a machining tool with a 5.3 mm high-speed steel construction. This single-piece tool offers durability and precision for creating conical holes in metal and other materials. It is typically used in applications requiring the preparation of metal surfaces for screw heads.
Type Countersink
Diameter 4mm
Angle 90°
Material HSS
Total Length 40mm
Weight 13g

Reviews

Be the first to submit a review

Trustpilot