PFERD 25202115 Countersink 20.5 mm HSS for 90° screws lowering

MPN
25202115
Brand
PFERD
EAN-13
4007220166789
Order Code
05-8251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £20.27
10+ £19.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 25202115 Countersink is a high-speed steel (HSS) tool designed for precision machining. Featuring a 20.5 mm diameter and a 90° angle, it is ideal for creating clean, conical holes in metal surfaces. Typical applications include deburring and countersinking in metalworking and engineering projects.
Type Countersink
Diameter 10mm
Angle 90°
Material HSS
Total Length 63mm
Weight 64g

Reviews

Be the first to submit a review

Trustpilot