PFERD 25201046 step drill bit set 3 HSS bits 430 mm in case

MPN
25201046
Brand
PFERD
EAN-13
4007220166109
Order Code
05-8235
Country of Origin
Germany
  • Quickly find another product in this range by Diameter Range:

    4 - 30mm Various
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £109.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD 25201046 Step drill bit set includes three high-speed steel drill cones with step sizes ranging from 4 to 30 mm. These are ideal for precise drilling in various materials, such as metal and plastic. Suitable for use in sheet metalworking and electrical installations, providing clean and precise holes.
Type Step drill bit set
Diameter Range 4 - 30mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot