PFERD 25201044 step drill bit 4-39mm HSS HICOAT wear-resistant versatile

MPN
25201044
Brand
PFERD
EAN-13
4007220166079
Order Code
05-8233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £105.37
10+ £102.20
50+ £101.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 25201044 step drill bit is a high-speed steel tool with a range of 4 to 39 mm and a total length of 107 mm. Manufactured for precision drilling, it is ideal for creating clean holes in various materials. This durable bit is suitable for both professional and DIY applications.
Type Step drill bit
Diameter Range 4 - 39mm
Drill hole Ø 39mm
Material HSS
Shank Ø 10mm
Total Length 107mm

Reviews

Be the first to submit a review

Trustpilot