PFERD 15434202 Diamond Needle File 215mm for precise surface finishing

MPN
15434202
Brand
PFERD
EAN-13
4007220017340
Order Code
05-8035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Pferd's diamond needle file, model 15434202, is a precision tool with a length of 215 mm. It features fine diamond coating for working on hard materials. Typically used in jewellery making and tool and die construction, this file is ideal for detailed finishing tasks.
Type Diamond needle file
CutType Fine
Length 215mm
Number of Pieces 1
Dim (L x W) 215 mm x 6.7 mm
Width 6.7mm

Reviews

Be the first to submit a review

Trustpilot