PFERD 15433203 Diamond Needle File 215 mm for manual surface treatment

MPN
15433203
Brand
PFERD
EAN-13
4007220535486
Order Code
05-8034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £42.55
10+ £40.55
50+ £40.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 03/12/2026

PFERD's diamond needle file, reference 15433203, features a length of 215 mm and is designed for precision tasks. It is ideal for use on hard materials, offering a durable diamond coating for effective filing. This tool is commonly used in fine mechanical work, jewellery making, and model construction.
Type Diamond needle file
CutType Fine
Length 215mm
Number of Pieces 1
Dim (L x W x H) 215 x 5.5 x 5.5 mm
Height 5.5mm
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot