PFERD 15430202 Diamond Needle File 215mm for edge machining and deburring

MPN
15430202
Brand
PFERD
EAN-13
4007220017302
Order Code
05-8028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £50.82
10+ £48.69
50+ £46.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Pferd's diamond needle file, model 15430202, measures 215 mm in length and is sold as a single piece. It features a durable diamond coating, ideal for precision work on hard materials like metal, glass, and ceramics. This tool is commonly used for detailed filing tasks in jewellery making and fine machining applications.
Type Diamond needle file
CutType Fine
Length 215mm
Number of Pieces 1
Dim (L x W x H) 215 x 10.3 x 2.8 mm
Height 2.8mm
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot