PFERD 15403151 Diamond File 100mm D 251 grain for Tool and GRP/CFK Work

MPN
15403151
Brand
PFERD
EAN-13
4007220955895
Order Code
05-8024
Country of Origin
Germany

Discontinued


The PFERD 15403151 is a high-quality diamond file with a length of 100 mm. It is designed for precision filing tasks, offering excellent wear resistance and durability. This tool is ideal for shaping and finishing hard materials such as glass, ceramics, and hardened steel.
Type Diamond file
CutType Fine
Length 100mm
Number of Pieces 1
Dim (L x W) 100 mm x 7 mm
Width 7mm

Trustpilot