PFERD 15106062 Needle File 140 mm universal use extra-slim manual

MPN
15106062
Brand
PFERD
EAN-13
4007220016824
Order Code
05-8015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

PFERD manufactures the Needle file, model 15106062, measuring 140 mm in length. It is ideal for fine filing tasks, especially in precision engineering and jewellery making. Its design facilitates intricate work on small surfaces and hard-to-reach areas.
Type Needle file
CutType Fine
Length 140mm
Shape Needle
Number of Pieces 1
Dim (L x W x H) 140 x 5.5 x 1.6 mm
Height 1.6mm
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot