PFERD 15105063 Diamond Needle File 140mm ideal for fine precise Work

MPN
15105063
Brand
PFERD
EAN-13
4007220016800
Order Code
05-8013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.23
10+ £22.93
50+ £22.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pferd manufactures the needle file 15105063, featuring a length of 140 mm. This high-precision tool is commonly used for fine filing tasks on metals and plastics. It is ideal for intricate work in jewellery making, model building, and fine mechanics.
Type Needle file
CutType Fine
Length 140mm
Shape Needle
Number of Pieces 1
Dim (L x W x H) 140 x 2.6 x 2.6 mm
Height 2.6mm
Width 2.6mm

Reviews

Be the first to submit a review

Trustpilot