PFERD 15105061 Needle File 140mm Diamond File for precise Tool making

MPN
15105061
Brand
PFERD
EAN-13
4007220016787
Order Code
05-8011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.25
10+ £22.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 123 availableBack-order availability date - 05/10/2026

PFERD manufactures the 15105061 needle file, which is 140 mm in length. This precision tool is ideal for fine filing tasks, deburring, and shaping in metalworking and model-making applications. It provides users with accurate and detailed finishing capabilities.
Type Needle file
CutType Fine
Length 140mm
Shape Needle
Number of Pieces 1
Dim (L x W x H) 140 x 2.6 x 2.6 mm
Height 2.6mm
Width 2.6mm

Reviews

Be the first to submit a review

Trustpilot