PFERD 15104063 Needle File 140 mm Diamond versatile Tool-making use

MPN
15104063
Brand
PFERD
EAN-13
4007220016770
Order Code
05-8010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £26.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 96 availableBack-order availability date - 05/10/2026

PFERD manufactures the needle file with a length of 140 mm suitable for precision work. Ideal for detailed metal filing, this tool is crafted for accuracy and durability. It is commonly used in jewellery making, model construction, and fine metalworking tasks.
Type Needle file
CutType Fine
Length 140mm
Shape Needle
Number of Pieces 1
Dim (L x W) 140 mm x 3.5 mm
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot