PFERD 15101061 Needle File 140 mm Diamond slim for Toolmaking use

MPN
15101061
Brand
PFERD
EAN-13
4007220016664
Order Code
05-8005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.62
10+ £20.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

PFERD produces the 15101061 needle file, which is 140 mm long. This single-piece file is ideal for precise filing tasks, particularly in delicate metalworking applications. It is commonly used in jewellery making, model building, and tool and die making.
Type Needle file
CutType Fine
Length 140mm
Shape Needle
Number of Pieces 1
Dim (L x W x H) 140 x 5.5 x 1.6 mm
Height 1.6mm
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot