PFERD 11251102 key File flat blunt with Handle 100 mm Tool making

MPN
11251102
Brand
PFERD
EAN-13
4007220009154
Order Code
05-7913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The PFERD 11251102 is a flat, blunt warding file with a length of 100 mm and includes a file handle. It is designed for precision work in metalworking, woodworking, and fine filing applications. The tool is commonly used for smoothing and shaping intricate key and lock surfaces.
Type Warding file
CutType 2
Length 100mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 100 x 10 x 1.4 mm
Height 1.4mm
Material (handle) Wood
Width 10mm

Reviews

Be the first to submit a review

Trustpilot