PFERD 11235258 File half-round pointed tip Ergonomic Handle 250mm

MPN
11235258
Brand
PFERD
EAN-13
4007220809976
Order Code
05-7909
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.02
10+ £15.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PFERD manufactures the 11235258 half-round file, featuring a 250 mm length and ergonomic handle for comfortable use. It is ideal for shaping and smoothing surfaces with precision, designed for use in workshops and industrial settings. The file's pointed hip allows for detailed work in hard-to-reach areas.
Type Half round file
CutType 3
Length 250mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 7 mm
Height 7mm
Material (handle) Plastic
Width 25mm

Reviews

Be the first to submit a review

Trustpilot