PFERD 11235207 Workshop File 200mm Ergonomic Handle half-round shape E

MPN
11235207
Brand
PFERD
EAN-13
4007220809921
Order Code
05-7905
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PFERD 11235207 file is a half-round, pointed tool equipped with an ergonomic handle, measuring 200 mm in length. It is ideal for smoothing and shaping in workshop settings. Typical applications include metalworking and woodworking tasks.
Type Half round file
CutType 2
Length 200mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 6 mm
Height 6mm
Material (handle) Plastic
Width 20mm

Reviews

Be the first to submit a review

Trustpilot