PFERD 11235158 Workshop File half-round pointed Ergonomic Handle 150mm

MPN
11235158
Brand
PFERD
EAN-13
4007220809907
Order Code
05-7903
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The PFERD 11235158 is a half-round file with a pointed tip, designed for precision work. This workshop tool includes an ergonomic handle to ensure comfort during extended use. It is typically used for smoothing or shaping metal and other materials.
Type Half round file
CutType 3
Length 150mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 150 x 16 x 4.5 mm
Height 4.5mm
Material (handle) Plastic
Width 16mm

Reviews

Be the first to submit a review

Trustpilot