PFERD 11216208 Workshop File 200mm flat-tip fine machining with Handle

MPN
11216208
Brand
PFERD
EAN-13
4007220669396
Order Code
05-7885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 31/10/2026

The PFERD 11216208 workshop file is a precision tool designed for fine machining and finishing tasks, featuring a flat-tip cut 3. It includes an ergonomic handle for comfortable use over prolonged periods and measures 200 mm in length. This file is ideal for tasks requiring detailed adjustments and smooth surfaces.
Type File
CutType 3
Length 200mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 5 mm
Height 5mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot