PFERD 11214258 Workshop File Round cut 3 inc Handle 250 mm length

MPN
11214258
Brand
PFERD
EAN-13
4007220542057
Order Code
05-7875
Country of Origin
India
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 380 availableBack-order availability date - 15/11/2026

The PFERD 11214258 is a high-quality round file designed for workshop use. It features an ergonomic handle and a length of 250 mm, ensuring comfortable handling and precise filing. This tool is ideal for shaping and smoothing round surfaces or curves.
Type Round file
CutType 3
Length 250mm
Shape Round
Number of Pieces 1
(Ø) 9.5mm
Dim (Ø x H) 9.5 mm x 9.5 mm
Height 9.5mm
Material (handle) Plastic

Reviews

Be the first to submit a review

Trustpilot