PFERD 11214207 Workshop File Round cut 2 Ergonomic Handle 200 mm

MPN
11214207
Brand
PFERD
EAN-13
4007220542002
Order Code
05-7871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Pferd manufactures the 11214207 workshop round file, featuring a length of 200 mm and an ergonomic handle for user comfort. It has a 'cut 2' grade, making it suitable for smoother finishes on metal surfaces. This file is ideal for workshops requiring precision in shaping and smoothing cylindrical workpieces.
Type Round file
CutType 2
Length 200mm
Shape Round
Number of Pieces 1
(Ø) 7.5mm
Dim (Ø x H) 7.5 mm x 7.5 mm
Height 7.5mm
Material (handle) Plastic

Reviews

Be the first to submit a review

Trustpilot