PFERD 11214157 Workshop File Round cut 2 150mm Ergonomic Handle

MPN
11214157
Brand
PFERD
EAN-13
4007220541968
Order Code
05-7868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The PFERD 11214157 round file is 150 mm in length and features an ergonomic handle for comfortable use. It is designed for precision shaping and smoothing of metal surfaces. This product is ideal for workshop environments where detailed metalwork is required.
Type Round file
CutType 2
Length 150mm
Shape Round
Number of Pieces 1
(Ø) 6mm
Dim (Ø x H) 6 mm x 6 mm
Height 6mm
Material (handle) Plastic

Reviews

Be the first to submit a review

Trustpilot