PFERD 11020203 Classic Line Chainsaw File ø5.16mm L200mm 6 pcs

MPN
11020203
Brand
PFERD
EAN-13
4007220005248
Order Code
05-7817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 11020203 is a round chainsaw file with a diameter of 5.16 mm and a length of 200 mm. It is part of the Classic Line and comes in a set of six pieces. The file is typically used for sharpening chainsaw chains, ensuring efficient cutting performance.
Type Round file
CutType Chainsaw
Length 200mm
Shape Round
Number of Pieces 6
(Ø) 5.16mm
Dim (Ø x H) 5.16 mm x 5.16 mm
Height 5.16mm

Reviews

Be the first to submit a review

Trustpilot