Pfannenberg --Conrad FLZ 510 THERM. 1K 0°..+60°C 659182

Pfannenberg enclosure thermostats regulate temperature within specified ranges and are suitable for use with alternating current applications.
Description Image Product Buy Pricing (Ex VAT) Type Connection Contact Type Dimensions For Use With Height Length Mounting Type Operating Voltage Switching current (max.) Switching voltage (max.) Temperature adjustment range (max.) Width
Pfannenberg 17103000000 Enclosure Thermostat 0 to 60°C 250V AC Changeover
Pfannenberg 17103000000 Enclosure Thermostat 0 to 60°C 250V AC Changeover
Standard range
Order code: 17-1915
MPN: 17103000000

Despatched within 4 working days - 5 in stock
1+ £35.07
Price per unit Ex VAT
Enclosure thermostat Screw terminal 1 change-over (L x W x H) 47.5 x 37 x 59.5 mm Fans 59.5mm 47.5mm 35mm section rail mount 250V AC 10A 250V AC +60°C 37mm
Pfannenberg 17105000000 Enclosure thermostat 0°..+60°C 250 V AC 1 change-over
Pfannenberg 17105000000 Enclosure thermostat 0°..+60°C 250 V AC 1 change-over
Standard range
Order code: 17-1916
MPN: 17105000000

Despatched within 4 working days - 10 in stock
1+ £66.20
Price per unit Ex VAT
Enclosure thermostat Screw terminal 1 change-over (L x W x H) 47.5 x 37 x 59.5 mm Fans 59.5mm 47.5mm 35mm section rail mount 250V AC 10A 250V AC +60°C 37mm

Trustpilot