Pfannenberg 17105000000 Enclosure thermostat 0°..+60°C 250 V AC 1 change-over

MPN
17105000000
Brand
Pfannenberg
EAN-13
4061131078067
Order Code
17-1916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Pfannenberg 17105000000 is an innovative enclosure thermostat designed for precise temperature control in electrical enclosures. This versatile device operates within a range of 0°..+60°C and can handle a maximum voltage of 250 V AC, featuring a single change-over contact. It is well-suited for maintaining optimal environmental conditions to protect sensitive components and systems from temperature fluctuations and is often utilised in control panels, electrical cabinets, and other industrial enclosures to ensure reliable operation. As , it stands out for its robust performance in demanding applications requiring consistent thermal management. Also known as 2181583 - Pfannenberg 17105000000, this thermostat is engineered to support various industrial and commercial environments.
Type Enclosure thermostat
Connection Screw terminal
Contact Type 1 change-over
Dimensions (L x W x H) 47.5 x 37 x 59.5 mm
For Use With Fans
Height 59.5mm
Length 47.5mm
Mounting Type 35mm section rail mount
Operating Voltage 250V AC
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Temperature adjustment range (max.) +60°C
Width 37mm

Reviews

Be the first to submit a review

Trustpilot