Pfannenberg 17103000000 Enclosure Thermostat 0 to 60°C 250V AC Changeover

MPN
17103000000
Brand
Pfannenberg
EAN-13
4061131077824
Order Code
17-1915
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Pfannenberg 17103000000 is an enclosure thermostat designed for precise thermal regulation, operating within a temperature range from 0 to 60°C. This unit, alternatively identified as 2181581, is capable of handling voltages up to 250V AC and features a changeover contact, making it suitable for controlling both heating and cooling applications in various industrial environments. Its robust construction ensures reliability and longevity, catering specifically to the needs of enclosure climate control to maintain optimal operating conditions for sensitive equipment. Typically employed in electrical enclosures, this thermostat is essential for applications requiring stable internal temperatures to prevent overheating or excessive moisture build-up, thereby protecting critical components. Such uses are common in telecommunications, automation systems, and other settings where environmental stability is paramount.
Type Enclosure thermostat
Connection Screw terminal
Contact Type 1 change-over
Dimensions (L x W x H) 47.5 x 37 x 59.5 mm
For Use With Fans
Height 59.5mm
Length 47.5mm
Mounting Type 35mm section rail mount
Operating Voltage 250V AC
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Temperature adjustment range (max.) +60°C
Width 37mm

Reviews

Be the first to submit a review

Trustpilot