Petex 433110803 Design 1108 Steering wheel cover Silver 36-38 cm Interior

MPN
433110803
Brand
Petex
EAN-13
4028985523983
Order Code
17-1888
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Petex 433110803, also known as the Petex Design 1108 Steering Wheel Cover in silver, is suitable for steering wheels with diameters ranging from 36 to 38 centimetres. This product is crafted to deliver durability while enhancing the aesthetic appeal of vehicle interiors. The steering wheel cover is constructed from high-quality materials that offer a non-slip grip, which can enhance driver control and comfort. It is commonly utilised in automotive applications to protect the original steering wheel from wear and tear, while also providing an improved tactile experience. The cover's design ensures a snug fit, catering particularly to the needs of automotive engineers focused on vehicle interior modifications.
Type Steering wheel cover
Material Fabric
Size Ø 36 - 38cm
Colour Silver
Content 1
Product Type Steering wheel cover
Suitable for steering wheels Diameters of 36 - 38cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot