Perixx 19998 Perixx USB 2.0 Y cable black 0.15 m 1x USB 2.0 2x PS/2 sockets

MPN
19998
Brand
Perixx
EAN-13
4049571999906
Order Code
19-5097
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.74 £6.82
10+ £6.55
50+ £6.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Perixx 19998, also known as the PERIPRO-401 B, is a compact USB 2.0 Y cable designed to facilitate connectivity between modern computing devices and legacy peripherals. This cable features a single USB 2.0 connector that splits into two PS/2 sockets, enabling the integration of older PS/2 keyboards and mice into systems with USB interfaces. Engineers frequently employ this adapter in environments where maintaining the usage of existing PS/2 peripheral infrastructure is essential, such as in industrial control systems, laboratory equipment, or during transitional phases of IT hardware upgrades. With a length of 0.15 metres, the cable provides a short, tidy solution suitable for confined spaces where minimising cable clutter is crucial.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 2
Product Type USB 2.0 Y cable
Type A USB 2.0 connector A
Cable Design Round
Cable Length 0.15m
Cable Use USB 2.0
Connector Version straight
Type B PS/2 socket

Reviews

Be the first to submit a review

Trustpilot