Perfo Panel Range

Bott Brand: Bott

This Bott Perfo Panel has the following specification:

Width: 495mm
Depth: 13mm
Height: 457mm

Description Image Product Buy Pricing (Ex VAT)
Bott 14025115.11 Perfo Panel 457 x 495mm
Bott 14025115.11 Perfo Panel 457 x 495mm
Extended range
Order code: 97-7298
MPN: 14025115.11

Available to back orderPlease contact us for lead time
1+ £29.63
Price per unit Ex VAT
Bott 14025117.11 Perfo Panel 991 x 457mm
Bott 14025117.11 Perfo Panel 991 x 457mm
Extended range
Order code: 97-7299
MPN: 14025117.11

Available to back orderPlease contact us for lead time
1+ £42.89
Price per unit Ex VAT
Bott 14025118.11 Perfo Panel 1486 x 457mm
Bott 14025118.11 Perfo Panel 1486 x 457mm
Extended range
Order code: 97-7300
MPN: 14025118.11

Out of stockPlease contact us for lead time
1+ £62.71
Price per unit Ex VAT

Trustpilot