Bott 14025117.11 Perfo Panel 991 x 457mm

MPN
14025117.11
Brand
Bott
EAN-13
4025002823699
Order Code
97-7299
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Bott Perfo Panel has the following specification:

Width: 991mm
Depth: 13mm
Height: 457mm


Reviews

Be the first to submit a review

Trustpilot