Bott 14025118.11 Perfo Panel 1486 x 457mm

MPN
14025118.11
Brand
Bott
EAN-13
4025002823736
Order Code
97-7300
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £60.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Bott Perfo Panel has the following specification:

Width: 1486mm
Depth: 13mm
Height: 457mm


Reviews

Be the first to submit a review

Trustpilot