Bott 14025115.11 Perfo Panel 457 x 495mm

MPN
14025115.11
Brand
Bott
EAN-13
4025002823651
Order Code
97-7298
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Bott Perfo Panel has the following specification:

Width: 495mm
Depth: 13mm
Height: 457mm


Reviews

Be the first to submit a review

Trustpilot