Pepperl+Fuchs RL31-8-1200-RT/73C/136 Light Barrier Compact & Robust Design

Image Representative of Range

Pepperl+Fuchs RL31-8-1200-RT/73C/136 Light Barrier Compact & Robust Design

MPN
RL31-8-1200-RT/73C/136
EAN-13
2050000036378
Order Code
12-6525
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £101.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Pepperl+Fuchs RL31-8-1200-RT/73C/136 is a retroreflective photoelectric sensor ideal for industrial automation. This light barrier features an M12, 4-pin connection and is designed for precise movement detection and proximity switching. Its typical applications include object detection, counting, and positioning in conveyor systems and production lines.
Type Retroreflective photo sensor
Wavelength 630nm
Max Range 1.2m
Operating Voltage 30V DC
Outputs 2 x push-pull output
Switching Frequency N/A
Connection M12, 4-pin
Connector M12 (4-pin)
Functions Light-ON
IP Rating IP67
Min. operating voltage 10V DC
Misc Attribute Reflective light sensor (light-switching)
Range 1.2m

Reviews

Be the first to submit a review

Trustpilot