Pepperl+Fuchs Proximity Sensors One-way light barrier 623982

Pepperl+Fuchs manufactures a range of precision light barrier sensors, ideal for applications requiring reliable detection and interruption of light beams.
Description Image Product Buy Pricing (Ex VAT) Laser Class Max. Range Transmitter type Wavelength Type IP Rating Connector Dim Height Length Max. operating voltage Min. operating voltage Operating Voltage Width
Pepperl+Fuchs OBE12M-R100-S2EP-IO-V31 R100 Light Barrier Light/Dark-ON
Pepperl+Fuchs OBE12M-R100-S2EP-IO-V31 R100 Light Barrier Light/Dark-ON
Extended range
Order code: 10-2401
MPN: OBE12M-R100-S2EP-IO-V31

Available to back orderBack order, lead time 3 weeks
1+ £101.38
Price per unit Ex VAT
12m LED red One-way light barrier IP69K M8 (4-pin) (L x W x H) 44.5 x 21.5 x 11 mm 11mm 44.5mm 30V DC 10V DC 10 - 30 V DC 21.5mm
Pepperl+Fuchs OBE20M-R100-S2EP-IO-V31-L R100 Light Barrier Receiver
Pepperl+Fuchs OBE20M-R100-S2EP-IO-V31-L R100 Light Barrier Receiver
Extended range
Order code: 10-2402
MPN: OBE20M-R100-S2EP-IO-V31-L

Available to back orderBack order, lead time 10 days
1+ £148.98
Price per unit Ex VAT
1 20m SC laser red 680nm One-way light barrier IP69K M8 (4-pin) (L x W x H) 44.5 x 21.5 x 11 mm 11mm 44.5mm 30V DC 10V DC 10 - 30 V DC 21.5mm

Trustpilot