Pepperl+Fuchs OBE12M-R100-S2EP-IO-V31 R100 Light Barrier Light/Dark-ON

Image Representative of Range

Pepperl+Fuchs OBE12M-R100-S2EP-IO-V31 R100 Light Barrier Light/Dark-ON

MPN
OBE12M-R100-S2EP-IO-V31
EAN-13
2050004697582
Order Code
10-2401
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £105.13 £104.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Pepperl+Fuchs one-way light barrier OBE12M-R100-S2EP-IO-V31 features both Light-ON and Dark-ON modes along with a trimmer for precise adjustments. It's typically used in automation systems for detecting objects in manufacturing and material handling applications. This reliable sensor efficiently acts as a transmitter and receiver to identify interruptions in its light beam.
Type One-way light barrier
Connector M8 (4-pin)
Dim (L x W x H) 44.5 x 21.5 x 11 mm
Height 11mm
IP Rating IP69K
Length 44.5mm
Max. operating voltage 30V DC
Max. Range 12m
Min. operating voltage 10V DC
Operating Voltage 10 - 30 V DC
Transmitter type LED red
Width 21.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot