Pepperl+Fuchs OBE20M-R100-S2EP-IO-V31-L R100 Light Barrier Receiver

Image Representative of Range

Pepperl+Fuchs OBE20M-R100-S2EP-IO-V31-L R100 Light Barrier Receiver

MPN
OBE20M-R100-S2EP-IO-V31-L
EAN-13
2050004697605
Order Code
10-2402
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £181.28 £180.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Pepperl+Fuchs manufactures the OBE20M-R100-S2EP-IO-V31-L, a one-way light barrier featuring both light-on and dark-on modes with a trimmer for adjustments. This versatile light barrier is ideal for tasks such as object detection and monitoring within automation and manufacturing environments. Suitable for precise applications, it ensures reliable performance in various industrial settings.
Type One-way light barrier
Connector M8 (4-pin)
Dim (L x W x H) 44.5 x 21.5 x 11 mm
Height 11mm
IP Rating IP69K
Laser Class 1
Length 44.5mm
Max. operating voltage 30V DC
Max. Range 20m
Min. operating voltage 10V DC
Operating Voltage 10 - 30 V DC
Transmitter type SC laser red
Wavelength 680nm
Width 21.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot