Pepperl+Fuchs Position Sensors Inductive proximity sensor 623986

The group consists of inductive sensors manufactured by Pepperl+Fuchs, characterised by their shielded design and compact dimensions suitable for proximity sensing applications.
Description Image Product Buy Pricing (Ex VAT) Connector Enclosure material Type Contact Type Dim Height Installation type IP Rating Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Operating Voltage Outputs Size Switching distance (max.) Switching Frequency Width
Pepperl+Fuchs NBB2-V3-E2-V3 Inductive Sensor Shielded PNP 10x16 mm
Pepperl+Fuchs NBB2-V3-E2-V3 Inductive Sensor Shielded PNP 10x16 mm
Standard range
Order code: 10-2399
MPN: NBB2-V3-E2-V3

Despatched within 4 working days - 4 in stock
1+ £50.00
Price per unit Ex VAT
M8 (3-pin) PBT Inductive proximity sensor 1 maker (L x W x H) 27.8 x 10 x 16 mm 16mm shielded IP67 27.8mm 30V DC 70°C 10V DC -25°C 10 - 30 V DC PNP 10 x 16 mm 2mm 1000Hz 10mm
Pepperl+Fuchs NBB2-V3-E2-V5 Inductive Proximity Sensor 10x16mm Shielded PNP
Pepperl+Fuchs NBB2-V3-E2-V5 Inductive Proximity Sensor 10x16mm Shielded PNP
Standard range
Order code: 10-2400
MPN: NBB2-V3-E2-V5

Despatched within 4 working days - 4 in stock
1+ £50.50
Price per unit Ex VAT
Type C CEE 7/16 plug 4.8mm PMMA Inductive proximity sensor 1 maker (L x W x H) 27.8 x 10 x 16 mm 16mm shielded IP67 27.8mm 30V DC 70°C 10V DC -25°C 10 - 30 V DC PNP 10 x 16 mm 2mm 1000Hz 10mm

Trustpilot