Pepperl+Fuchs NBB2-V3-E2-V5 Inductive Proximity Sensor 10x16mm Shielded PNP

Image Representative of Range

Pepperl+Fuchs NBB2-V3-E2-V5 Inductive Proximity Sensor 10x16mm Shielded PNP

MPN
NBB2-V3-E2-V5
EAN-13
2050001079633
Order Code
10-2400
Country of Origin
Indonesia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Pepperl+Fuchs inductive proximity sensor, model NBB2-V3-E2-V5, features a compact 10 x 16 mm shielded design with PNP output. It is designed for applications involving precise object detection without physical contact, ideal for automation and industrial systems. The sensor's robust design ensures reliable performance in various demanding environments.
Type Inductive proximity sensor
Connector Type C CEE 7/16 plug 4.8mm
Contact Type 1 maker
Dim (L x W x H) 27.8 x 10 x 16 mm
Enclosure material PMMA
Height 16mm
Installation type shielded
IP Rating IP67
Length 27.8mm
Max. operating voltage 30V DC
Maximum Temperature 70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Operating Voltage 10 - 30 V DC
Outputs PNP
Size 10 x 16 mm
Switching distance (max.) 2mm
Switching Frequency 1000Hz
Width 10mm

Reviews

Be the first to submit a review

Trustpilot