Pepperl+Fuchs NBB2-V3-E2-V3 Inductive Sensor Shielded PNP 10x16 mm

Image Representative of Range

Pepperl+Fuchs NBB2-V3-E2-V3 Inductive Sensor Shielded PNP 10x16 mm

MPN
NBB2-V3-E2-V3
EAN-13
2050001079626
Order Code
10-2399
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £56.80 £56.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Pepperl+Fuchs inductive proximity sensor, model NBB2-V3-E2-V3, is a compact 10 x 16 mm device with a shielded PNP output. This sensor is ideal for applications requiring precise non-contact detection of metal objects in industrial automation. Typical uses include monitoring and controlling machinery, conveyor systems, and production lines.
Type Inductive proximity sensor
Connector M8 (3-pin)
Contact Type 1 maker
Dim (L x W x H) 27.8 x 10 x 16 mm
Enclosure material PBT
Height 16mm
Installation type shielded
IP Rating IP67
Length 27.8mm
Max. operating voltage 30V DC
Maximum Temperature 70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Operating Voltage 10 - 30 V DC
Outputs PNP
Size 10 x 16 mm
Switching distance (max.) 2mm
Switching Frequency 1000Hz
Width 10mm

Reviews

Be the first to submit a review

Trustpilot