Pepperl+Fuchs GLV18-55/73/120 Reflexions Light Barrier Compact Durable

Image Representative of Range

Pepperl+Fuchs GLV18-55/73/120 Reflexions Light Barrier Compact Durable

MPN
GLV18-55/73/120
EAN-13
2050000397417
Order Code
12-6517
Country of Origin
Singapore
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £83.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Pepperl+Fuchs GLV18-55/73/120 reflexions light barrier features a polarising filter and a bright/dark switch for versatile sensing applications. Its M12x1, 4-pin plastic plug facilitates easy connections. This photoelectric sensor is typically used in automation for object detection and proximity sensing.
Type Retroreflective light barrier
Wavelength 640nm
Max Range 4m
Operating Voltage 30V DC
Outputs 2 PnP, antivalent, short-circuit proof, open collectors, 30 V/DC/100mA
Switching Frequency N/A
Ambient temperature -25 - +60°C
Connection Plastic plug M12 x 1, 4-pin
Connector M12 (4-pin)
IP Rating IP67
Light emission axial
Maximum Temperature +60°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute Reflexion light beam with Polarizing filter (bright/dark switch)
Range 0 - 4m
Range (min.) (open area) 0m
Transmitter type LED red

Reviews

Be the first to submit a review

Trustpilot