Pepperl+Fuchs Force Controlled Valves 623996

The Pepperl+Fuchs components, including transmitter interfaces and signal separators, are designed for managing and isolating electrical signals in various circuit configurations.
Description Image Product Buy Pricing (Ex VAT) Type Current Consumption Frequency Input signal Load Misc Attribute 1 Supply Voltage Connection IP Rating Max. ambient temperature Min. ambient temperature
Pepperl+Fuchs S1SD-1AI-1U Transmitter Interface for 2/3-Wire Circuits
Pepperl+Fuchs S1SD-1AI-1U Transmitter Interface for 2/3-Wire Circuits
Extended range
Order code: 10-2404
MPN: S1SD-1AI-1U

Available to back orderBack order, lead time 11 days
1+ £136.54
Price per unit Ex VAT
Configurable via DIP switch 50mA 0 - 100Hz 0/4 - 20mA 600 ohm Configurable via DIP switch 24V Screw terminals IP20 +70°C -25°C
Pepperl+Fuchs S1SD-1AI-1U.1 Signal Separator for Galvanic Separation
Pepperl+Fuchs S1SD-1AI-1U.1 Signal Separator for Galvanic Separation
Extended range
Order code: 10-2405
MPN: S1SD-1AI-1U.1

Available to back orderBack order, lead time 11 days
1+ £167.17
Price per unit Ex VAT
Configuration via DIP switch 29mA 1 000 -0/2 - 10 V, max. 30 V, 4 - 20 mA, max. 50mA 600 ohm Configuration via DIP switch 24V Screw terminals IP20 +70°C -25°C
Pepperl+Fuchs S1SD-1AI-2U Signal Separator Galvanic Isolation 2-Wire
Pepperl+Fuchs S1SD-1AI-2U Signal Separator Galvanic Isolation 2-Wire
Extended range
Order code: 10-2406
MPN: S1SD-1AI-2U

Available to back orderBack order, lead time 11 days
1+ £221.36
Price per unit Ex VAT
Configuration via DIP switch
Signal splitter (1 input and 2 outputs)
58mA 0 - 100Hz 4 - 20 mA
0/1 V to 5 V, 0/2 V - 10 V
300 Ω Configuration via DIP switch
Signal splitter (1 input and 2 outputs)
24V Screw terminals IP20 +70°C -25°C
Pepperl+Fuchs S1SL-1AI-1C Signal Separator Galvanic Isolation
Pepperl+Fuchs S1SL-1AI-1C Signal Separator Galvanic Isolation
Extended range
Order code: 10-2407
MPN: S1SL-1AI-1C

Available to back orderBack order, lead time 11 days
1+ £128.48
Price per unit Ex VAT
Field side loops fed
1-channel signal separator
0 - 100Hz 4 - 20 mA, max. 50mA 600 ohm Field side loops fed
1-channel signal separator
Screw terminals IP20 +70°C -25°C

Trustpilot