Pepperl+Fuchs S1SD-1AI-1U.1 Signal Separator for Galvanic Separation

MPN
S1SD-1AI-1U.1
EAN-13
2050003737012
Order Code
10-2405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £167.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Pepperl+Fuchs manufactures the S1SD-1AI-1U.1, a versatile interface and signal transducer designed for automation and control systems. This robust unit functions as an isolator and analogue converter, ensuring reliable data transmission. It is ideal for use in temperature transduction and frequency conversion applications.
Type Configuration via DIP switch
Connection Screw terminals
Current Consumption 29mA
Frequency 1 000
Input signal -0/2 - 10 V, max. 30 V, 4 - 20 mA, max. 50mA
IP Rating IP20
Load 600 ohm
Max. ambient temperature +70°C
Min. ambient temperature -25°C
Misc Attribute 1 Configuration via DIP switch
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot