Pepperl+Fuchs S1SL-1AI-1C Signal Separator Galvanic Isolation

MPN
S1SL-1AI-1C
EAN-13
2050003736602
Order Code
10-2407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £128.67 £128.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Pepperl+Fuchs S1SL-1AI-1C is a versatile analogue converter ideal for use in control systems and automation applications. This device functions as a temperature transducer, interface converter, and passive isolator, supporting various signal conversion needs. It is commonly employed in environments requiring reliable signal transformation and isolation.
Type Field side loops fed
1-channel signal separator
Connection Screw terminals
Frequency 0 - 100Hz
Input signal 4 - 20 mA, max. 50mA
IP Rating IP20
Load 600 ohm
Max. ambient temperature +70°C
Min. ambient temperature -25°C
Misc Attribute 1 Field side loops fed
1-channel signal separator

Reviews

Be the first to submit a review

Trustpilot