Pepperl+Fuchs S1SD-1AI-1U Transmitter Interface for 2/3-Wire Circuits

MPN
S1SD-1AI-1U
EAN-13
2050003735889
Order Code
10-2404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £136.73 £136.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Pepperl+Fuchs S1SD-1AI-1U is a versatile interface converter designed for control systems and automation applications. This unit acts as an analogue converter and isolator, providing reliable signal transduction and filtration. It is typically used in scenarios requiring temperature transducers or frequency converters.
Type Configurable via DIP switch
Connection Screw terminals
Current Consumption 50mA
Frequency 0 - 100Hz
Input signal 0/4 - 20mA
IP Rating IP20
Load 600 ohm
Max. ambient temperature +70°C
Min. ambient temperature -25°C
Misc Attribute 1 Configurable via DIP switch
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot