Pepperl+Fuchs Contactors Sensor/actuator connector (pre-fab) 623994

Pepperl+Fuchs produces a variety of sensor and actuator connectors, including options with different pin configurations, cable lengths, and connection types to meet diverse industrial needs.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Length Cable Ø Cable diameter (details) IP Rating Misc Attribute Nominal Current Nominal current - rounded value Number of Poles Terminals Connector 2 Colour Type Coding Coil Voltage Jacket Material Seal Type Wireless charging
Pepperl+Fuchs 240004-100028 Sensor/Actuator Connector 5m 5-Pin RJ
Pepperl+Fuchs 240004-100028 Sensor/Actuator Connector 5m 5-Pin RJ
Extended range
Order code: 10-2353
MPN: 240004-100028

Available to back orderBack order, lead time 11 days
1+ £30.00
Price per unit Ex VAT
M12 5m 6mm IP67, IP68, IP69 V15-G-BK5M-PUR-U/ABG 4A 4A 5 5 Open cable ends Black Sensor/actuator connector (pre-fab) A 60V DC PUR Screw-on No
Pepperl+Fuchs 240799-100000 Sensor Connector M8 3-Pin 20m Cable Socket
Pepperl+Fuchs 240799-100000 Sensor Connector M8 3-Pin 20m Cable Socket
Standard range
Order code: 10-2357
MPN: 240799-100000

Despatched within 4 working days - 2 in stock
1+ £31.18
Price per unit Ex VAT
M8 20m 4.3mm 0.25mm² IP68 V3-GM-20M-PUR 3A 3A 3 3 Open cable ends Black Sensor/actuator connector (pre-fab) A 60V DC PUR Screw-on No
Pepperl+Fuchs 310003 Sensor/Actuator Connector 5 Pins 3m Cable
Pepperl+Fuchs 310003 Sensor/Actuator Connector 5 Pins 3m Cable
Standard range
Order code: 10-2373
MPN: 310003

Despatched within 4 working days - 64 in stock
1+ £25.70
Price per unit Ex VAT
M12 3m 6mm IP67, IP68, IP69 LX-POEV 200KAD-ST-SG 4A 4A 5 5 Open cable ends Black Sensor/actuator connector (pre-fab) A 60V DC PUR Screw-on No

Trustpilot