Pepperl+Fuchs 310003 Sensor/Actuator Connector 5 Pins 3m Cable

Image Representative of Range

Pepperl+Fuchs 310003 Sensor/Actuator Connector 5 Pins 3m Cable

MPN
310003
EAN-13
4050143297160
Order Code
10-2373
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.54 £27.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Pepperl+Fuchs 310003 is a pre-fabricated sensor/actuator connector with a 3-metre cable and 5 pins. This durable connector is ideal for industrial environments where reliable data transmission is crucial. Typical applications include automation systems where robust signal integrity is required.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Ø 6mm
Coding A
Coil Voltage 60V DC
IP Rating IP67, IP68, IP69
Jacket Material PUR
Misc Attribute LX-POEV 200KAD-ST-SG
Nominal Current 4A
Nominal current - rounded value 4A
Number of Poles 5
Seal Type Screw-on
Terminals 5
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot