Pepperl+Fuchs 240004-100028 Sensor/Actuator Connector 5m 5-Pin RJ

Image Representative of Range

Pepperl+Fuchs 240004-100028 Sensor/Actuator Connector 5m 5-Pin RJ

MPN
240004-100028
EAN-13
4050143348893
Order Code
10-2353
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Pepperl+Fuchs 240004-100028 sensor/actuator connector is a pre-fabricated unit with a 5 m length and five RJ pins. This connector, identified as model V15-G-BK5M-PUR-U/ABG, is ideal for industrial automation applications. Its durable design ensures reliable connectivity in various sensor and actuator systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Ø 6mm
Coding A
Coil Voltage 60V DC
IP Rating IP67, IP68, IP69
Jacket Material PUR
Misc Attribute V15-G-BK5M-PUR-U/ABG
Nominal Current 4A
Nominal current - rounded value 4A
Number of Poles 5
Seal Type Screw-on
Terminals 5
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot